
33-HC882E-28 | |
|---|---|
DigiKey Part Number | 1526-33-HC882E-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC882E-28 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Helical MCX Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Calian | Number of Bands 1 |
Series | Gain 3.7dBic |
Packaging Box | Features LNA |
Part Status Active | Termination MCX Female |
RF Family/Standard General ISM, Navigation | Mounting Type Bracket Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 1.524" (38.70mm) |
Frequency (Center/Band) 1.621GHz | Applications Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS |
Frequency Range 1.616GHz ~ 1.626GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,32000 € | 182,32 € |
| Unit Price without VAT: | 182,32000 € |
|---|---|
| Unit Price with VAT: | 216,96080 € |

