
33-HC871SXF-28 | |
|---|---|
DigiKey Part Number | 1526-33-HC871SXF-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC871SXF-28 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Helical SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Calian | Number of Bands 1 |
Series | Gain 2dBic |
Packaging Box | Features LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM, Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw Mount |
Frequency (Center/Band) 1.542GHz | Height (Max) 2.134" (54.20mm) |
Frequency Range 1.525GHz ~ 1.559GHz | Applications Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,32000 € | 182,32 € |
| Unit Price without VAT: | 182,32000 € |
|---|---|
| Unit Price with VAT: | 216,96080 € |

