33-5790-29-10-0S-PC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-5790-29-10-05-PC0

DigiKey Part Number
1526-33-5790-29-10-05-PC0-ND
Manufacturer
Manufacturer Product Number
33-5790-29-10-05-PC0
Description
RF ANT DOME RJ45 MAGNETIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome RJ45 Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Dome
Number of Bands
8
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 1.5m, LNA
Termination
RJ45
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
0.866" (22.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1449,38000 €449,38 €
Manufacturers Standard Package
Unit Price without VAT:449,38000 €
Unit Price with VAT:534,76220 €