


33-5384-27-10-05-PC0 | |
|---|---|
DigiKey Part Number | 1526-33-5384-27-10-05-PC0-ND |
Manufacturer | |
Manufacturer Product Number | 33-5384-27-10-05-PC0 |
Description | RF ANT DOME CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 5m, LNA | |
Termination | Connector | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,93000 € | 385,93 € |
| Unit Price without VAT: | 385,93000 € |
|---|---|
| Unit Price with VAT: | 459,25670 € |


