
33-3752-01-01 | |
|---|---|
DigiKey Part Number | 1526-1037-ND |
Manufacturer | |
Manufacturer Product Number | 33-3752-01-01 |
Description | ANT GPS/GLONASS/BEIDOU/GALILEO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.870" (47.50mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,13000 € | 145,13 € |
| Unit Price without VAT: | 145,13000 € |
|---|---|
| Unit Price with VAT: | 172,70470 € |

