RF Amplifier IC GNSS 1.559GHz ~ 1.61GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-0127-14

DigiKey Part Number
1526-32-0127-14-ND
Manufacturer
Manufacturer Product Number
32-0127-14
Description
32-0127-14
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GNSS 1.559GHz ~ 1.61GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2dB
Manufacturer
Calian
RF Type
GNSS
Packaging
Bulk
Voltage - Supply
3V ~ 10V
Part Status
Active
Current - Supply
10mA
Frequency
1.559GHz ~ 1.61GHz
Mounting Type
Chassis Mount
P1dB
-10dBm
Package / Case
N-Type In-Line Module
Gain
25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,70000 €155,70 €
Manufacturers Standard Package
Unit Price without VAT:155,70000 €
Unit Price with VAT:185,28300 €