
32-0125-00 | |
|---|---|
DigiKey Part Number | 1526-1000-ND |
Manufacturer | |
Manufacturer Product Number | 32-0125-00 |
Description | IC AMP GALILEO 1.2GHZ-1.8GHZ SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GNSS, GPS, SBAS 1.2GHz ~ 1.8GHz SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.2GHz ~ 1.8GHz | |
P1dB | 12.8dBm | |
Gain | 27dB | |
Noise Figure | 2dB | |
RF Type | Galileo, GLONASS, GNSS, GPS, SBAS | |
Voltage - Supply | 3V ~ 16V | |
Current - Supply | 25mA | |
Test Frequency | 1.2GHz ~ 1.8GHz | |
Mounting Type | Connector Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,47000 € | 163,47 € |
| Unit Price without VAT: | 163,47000 € |
|---|---|
| Unit Price with VAT: | 194,52930 € |

