GE4511 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: 85,67000 €
Datasheet
10:1 Passive 500MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE4511

DigiKey Part Number
GE4511-ND
Manufacturer
Manufacturer Product Number
GE4511
Description
OSCOPE PROBE X10 500MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 500MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
500MHz
Manufacturer
Cal Test Electronics
Resistance - Input
10M
Series
Voltage - Max
CAT II 300V
Packaging
Bulk
Capacitance - Input
10pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black
Attenuation Value
10:1
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4567RACal Test Electronics01768-CT4567RA-ND85,67000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes