
GE3421RA | |
|---|---|
DigiKey Part Number | GE3421RA-ND |
Manufacturer | |
Manufacturer Product Number | GE3421RA |
Description | OSCOPE PROBE X100 100MHZ 100M |
Customer Reference | |
Detailed Description | 100:1 Passive with Readout 100MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 4000V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive with Readout | |
Attenuation Value | 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT I 4000V | |
Capacitance - Input | 5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Red | |
Includes | Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |

