
GE3122 | |
|---|---|
DigiKey Part Number | GE3122-ND |
Manufacturer | |
Manufacturer Product Number | GE3122 |
Description | OSCOPE PROBE X100 100MHZ 100M |
Customer Reference | |
Detailed Description | 100:1 Passive 100MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT I 2000V | |
Capacitance - Input | 6pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |


