GE3121SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: 47,12000 €
Datasheet
Image for GE3121SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE3121SA

DigiKey Part Number
GE3121SA-ND
Manufacturer
Manufacturer Product Number
GE3121SA
Description
OSCOPE PROBE X100 150MHZ 100M
Customer Reference
Detailed Description
100:1 Passive 150MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V
Product Attributes
Filter Similar Products
Category
Bandwidth
150MHz
Manufacturer
Cal Test Electronics
Resistance - Input
100M
Series
Voltage - Max
CAT I 2000V
Packaging
Bulk
Capacitance - Input
5pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black and Red
Attenuation Value
100:1
Includes
Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4568Cal Test Electronics01768-CT4568-ND47,12000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes