GE3121RA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 3
Unit Price: 51,64000 €
Datasheet
Image for GE3121RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE3121RA

DigiKey Part Number
GE3121RA-ND
Manufacturer
Manufacturer Product Number
GE3121RA
Description
OSCOPE PROBE X100 150MHZ 100M
Customer Reference
Detailed Description
100:1 Passive with Readout 150MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive with Readout
Attenuation Value
100:1
Bandwidth
150MHz
Resistance - Input
100M
Voltage - Max
CAT I 2000V
Capacitance - Input
5pF
Cable Length
47.244" (1200.00mm)
Color
Black and Red
Includes
Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes