GE2511 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cal Test Electronics
In Stock: 2
Unit Price: 48,44000 €
Datasheet
10:1 Passive 250MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE2511

DigiKey Part Number
BKGE2511-ND
Manufacturer
Manufacturer Product Number
GE2511
Description
OSCOPE PROBE X10 250MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 250MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
250MHz
Manufacturer
Cal Test Electronics
Resistance - Input
10M
Series
Voltage - Max
CAT II 300V
Packaging
Bulk
Capacitance - Input
12pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black and Gray
Attenuation Value
10:1
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GE2511RACal Test Electronics2BKGE2511RA-ND48,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes