
CTM-85 | |
|---|---|
DigiKey Part Number | CTM-85-ND |
Manufacturer | |
Manufacturer Product Number | CTM-85 |
Description | CROC CLIP STEEL NON-INSULATED 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Crocodile Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 2.125" (53.98mm) 2 1/8" |
Type Crocodile | Termination Crimp or Screw |
Jaw Opening 0.310" (7.87mm) | Quantity 500 Pieces |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59970 € | 299,85 € |
| Unit Price without VAT: | 0,59970 € |
|---|---|
| Unit Price with VAT: | 0,71364 € |


