
CTM-60HPR-0 | |
|---|---|
DigiKey Part Number | CTM-60HPR-0-ND |
Manufacturer | |
Manufacturer Product Number | CTM-60HPR-0 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Tenite Acetate |
Series | Insulation Insulated Sleeve |
Packaging Bulk | Color Black |
Part Status Active | Length 2.244" (57.00mm) |
Type Alligator | Termination Tip Plug, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 500 Pieces |
Current Rating (Amps) 10 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59494 € | 297,47 € |
| Unit Price without VAT: | 0,59494 € |
|---|---|
| Unit Price with VAT: | 0,70798 € |






