
CTM-55 | |
|---|---|
DigiKey Part Number | CTM-55-ND |
Manufacturer | |
Manufacturer Product Number | CTM-55 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Cal Test Electronics | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 2.000" (50.80mm) 2" |
Type Alligator | Termination Crimp or Screw |
Jaw Opening 0.440" (11.18mm) | Quantity 500 Pieces |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55244 € | 276,22 € |
| Unit Price without VAT: | 0,55244 € |
|---|---|
| Unit Price with VAT: | 0,65740 € |


