
CTM-50C | |
|---|---|
DigiKey Part Number | CTM-50C-ND |
Manufacturer | |
Manufacturer Product Number | CTM-50C |
Description | GATOR CLIP COPPER NON-INSUL 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Alligator Test Clip Copper 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Cal Test Electronics | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.280" (57.90mm) |
Part Status Active | Termination Crimp or Solder |
Type Alligator | Quantity 500 Pieces |
Jaw Opening 0.500" (12.70mm) 1/2" | Base Product Number |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69980 € | 849,90 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |


