
CTM-41A-2 | |
|---|---|
DigiKey Part Number | CTM-41A-2-ND |
Manufacturer | |
Manufacturer Product Number | CTM-41A-2 |
Description | BATTERY CLIP STEEL INSUL 200A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 A Insulated Sleeve Battery Terminal Clamp Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Category | Plating Copper |
Manufacturer Cal Test Electronics | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated Sleeve |
Packaging Bulk | Color Red |
Part Status Active | Length 6.000" (152.40mm) |
Type Battery Terminal Clamp | Termination Crimp or Solder |
Jaw Opening 1.625" (41.28mm) 1 5/8" | Quantity 500 Pieces |
Current Rating (Amps) 200 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24950 € | 2.124,75 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,05691 € |


