
CTM-27 | |
|---|---|
DigiKey Part Number | CTM-27-ND |
Manufacturer | |
Manufacturer Product Number | CTM-27 |
Description | HD CLIP STEEL NON-INSULATED 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.440" (61.98mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




