
CTM-102W-2 | |
|---|---|
DigiKey Part Number | CTM-102W-2-ND |
Manufacturer | |
Manufacturer Product Number | CTM-102W-2 |
Description | BATTERY CLIP COPPER INSUL 400A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 A Insulated Battery Terminal Clamp Test Clip Copper |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Cal Test Electronics | Material - Insulation Nylon, Glass Filled |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Length 6.500" (165.10mm) |
Type Battery Terminal Clamp | Quantity 500 Pieces |
Current Rating (Amps) 400 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,13400 € | 8.567,00 € |
| Unit Price without VAT: | 17,13400 € |
|---|---|
| Unit Price with VAT: | 20,38946 € |


