
CTM-102B-0 | |
|---|---|
DigiKey Part Number | CTM-102B-0-ND |
Manufacturer | |
Manufacturer Product Number | CTM-102B-0 |
Description | BATTERY CLIP COPPER INSUL 300A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 A Insulated Battery Terminal Clamp Test Clip Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 300 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Nylon, Glass Filled | |
Insulation | Insulated | |
Color | Black | |
Length | 6.500" (165.10mm) | |
Termination | - | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,35140 € | 8.175,70 € |
| Unit Price without VAT: | 16,35140 € |
|---|---|
| Unit Price with VAT: | 19,45817 € |


