New at DigiKey
Image for CT4572RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4572RA

DigiKey Part Number
1768-CT4572RA-ND
Manufacturer
Manufacturer Product Number
CT4572RA
Description
OSCOPE PROBE X100 100MHZ 100M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100:1 Passive 500MHz Oscilloscope Probe Test Lead 100M Input Resistance 4000V (4kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
100:1
Bandwidth
500MHz
Resistance - Input
100M
Voltage - Max
4000V (4kV)
Capacitance - Input
5pF
Cable Length
-
Color
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,48000 €120,48 €
Manufacturers Standard Package
Unit Price without VAT:120,48000 €
Unit Price with VAT:143,37120 €