New at DigiKey
Image for CT4566RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4566RA

DigiKey Part Number
1768-CT4566RA-ND
Manufacturer
Manufacturer Product Number
CT4566RA
Description
OSCOPE PROBE X10 350MHZ 10M
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
10:1 Passive 350MHz Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
350MHz
Resistance - Input
10M
Voltage - Max
CAT II 500V
Capacitance - Input
12pF
Cable Length
-
Color
Black and Gray
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,64000 €51,64 €
Manufacturers Standard Package
Unit Price without VAT:51,64000 €
Unit Price with VAT:61,45160 €