
CT4565 | |
|---|---|
DigiKey Part Number | 1768-CT4565-ND |
Manufacturer | |
Manufacturer Product Number | CT4565 |
Description | OSCOPE PRB X1/X10 350MHZ 1M/10M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 25MHz, 350MHz Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 500V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1, 10:1 |
Manufacturer Cal Test Electronics | Bandwidth 25MHz, 350MHz |
Series | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max CAT II 500V |
Part Status Active | Capacitance - Input 12pF, 45pF |
Type Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |


