
CT4537-01-2 | |
|---|---|
DigiKey Part Number | 1768-CT4537-01-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4537-01-2 |
Description | PROBE BODY 2MM TIP RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A Spring Tip Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Cal Test Electronics | Voltage Rating 1000VDC, 1500VDC |
Packaging Bulk | Ratings CAT III 1500V, CAT IV 1000V |
Part Status Active | Quantity 1 Pair |
Tip Type Spring Tip | Current Rating (Amps) 10 A |
Connection Type Banana, Female Socket (Jack) | Material - Body Steel |
Length - Tip 0.744" (18.90mm) | Material - Tip Brass, Nickel Plated |
Length - Overall 4.244" (107.80mm) | Operating Temperature -20°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

