
CT4520-1 | |
|---|---|
DigiKey Part Number | 1768-CT4520-1-ND |
Manufacturer | |
Manufacturer Product Number | CT4520-1 |
Description | 1500V 10MM MAG CONNECTOR, 4MM R- |
Customer Reference | |
Detailed Description | Specialized Connector for use with |
Datasheet | Datasheet |
Category | Type Specialized |
Manufacturer Cal Test Electronics | Accessory Type Connector |
Packaging Bag | Specifications 4mm Banana Jack, Brown, Right Angle |
Part Status Obsolete |

