
CT4511 | |
|---|---|
DigiKey Part Number | 1768-CT4511-ND |
Manufacturer | |
Manufacturer Product Number | CT4511 |
Description | CONN BNC FEMALE BULKHEAD DIY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,05500 € | 50,55 € |
| Unit Price without VAT: | 5,05500 € |
|---|---|
| Unit Price with VAT: | 6,01545 € |

