
CT4501-9 | |
|---|---|
DigiKey Part Number | 1768-CT4501-9-ND |
Manufacturer | |
Manufacturer Product Number | CT4501-9 |
Description | PHOTOVOLTAIC ALLIGATOR CLIP, 150 |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Alligator, Safety Test Clip Polybutylene Terephthalate 1.181" (30.00mm) 1500V (1.5kV), 1000V (1kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Manufacturer Cal Test Electronics | Material Polybutylene Terephthalate |
Series | Insulation Non-Insulated |
Packaging Bag | Color White |
Part Status Obsolete | Length 3.622" (92.00mm) |
Type Alligator, Safety | Termination Banana, Female Socket (Jack) |
Jaw Opening 1.181" (30.00mm) | Ratings CAT III 1500V, CAT IV 1000V, IEC 61010-031 |
Voltage - Rated 1500V (1.5kV), 1000V (1kV) |

