
CT4501-8 | |
|---|---|
DigiKey Part Number | 1768-CT4501-8-ND |
Manufacturer | |
Manufacturer Product Number | CT4501-8 |
Description | PHOTOVOLTAIC ALLIGATOR CLIP, 150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Alligator, Safety Test Clip Polybutylene Terephthalate 1.181" (30.00mm) 1500V (1.5kV), 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Safety | |
Jaw Opening | 1.181" (30.00mm) | |
Voltage - Rated | 1500V (1.5kV), 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | Polybutylene Terephthalate | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Gray | |
Length | 3.622" (92.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | - | |
Ratings | CAT III 1500V, CAT IV 1000V, IEC 61010-031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

