
CT4491-100-2 | |
|---|---|
DigiKey Part Number | 1768-CT4491-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4491-100-2 |
Description | PV MALE (MC4) TO PV FEMALE (MC4) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) MC4 Solar Power Clamp To Banana Plug, Single, Insulated Test Lead 1500V (1.5kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Banana to Banana | |
1st Connector | MC4 Solar Power Clamp | |
2nd Connector | Banana Plug, Single, Insulated | |
Cable Length | 39.4" (1000.00mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 13 AWG | |
Voltage - Rated | 1500V (1.5kV) | |
Current Rating (Amps) | 36 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 58,52000 € | 292,60 € |
| Unit Price without VAT: | 58,52000 € |
|---|---|
| Unit Price with VAT: | 69,63880 € |

