
CT4489-30-100-2 | |
|---|---|
DigiKey Part Number | 1768-CT4489-30-100-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4489-30-100-2 |
Description | LEAD, PV MALE BREAKOUT TO PV FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8" (300.00mm) MC4 Solar Power Clamp To Banana Plug, Single, Insulated Test Lead 1500V (1.5kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Banana to Banana | |
1st Connector | MC4 Solar Power Clamp | |
2nd Connector | Banana Plug, Single, Insulated | |
Cable Length | 11.8" (300.00mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 13 AWG | |
Voltage - Rated | 1500V (1.5kV) | |
Current Rating (Amps) | 36 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,00600 € | 185,03 € |
| Unit Price without VAT: | 37,00600 € |
|---|---|
| Unit Price with VAT: | 44,03714 € |

