39.4" (1000.00mm) MC4 Solar Power Clamp To Banana Plug, Single, Insulated Test Lead 1500V (1.5kV) 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4486-100-0

DigiKey Part Number
1768-CT4486-100-0-ND
Manufacturer
Manufacturer Product Number
CT4486-100-0
Description
LEAD, PV FEMALE CONNECTOR, 4MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) MC4 Solar Power Clamp To Banana Plug, Single, Insulated Test Lead 1500V (1.5kV) 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bag
Wire Gauge
13 AWG
Part Status
Active
Voltage - Rated
1500V (1.5kV)
Configuration
Banana to Banana
Current Rating (Amps)
36 A
1st Connector
MC4 Solar Power Clamp
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Banana Plug, Single, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
522,94800 €114,74 €
Manufacturers Standard Package
Unit Price without VAT:22,94800 €
Unit Price with VAT:27,30812 €