Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1000V (1kV) 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4484-100-0

DigiKey Part Number
1768-CT4484-100-0-ND
Manufacturer
Manufacturer Product Number
CT4484-100-0
Description
LEAD CAT ALLIG CLIPS SILIC 0.75
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1000V (1kV) 1 Lead, Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bag
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
-
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
10 A
Temperature Range
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,41000 €6,41 €
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €