Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4458-30 | |
|---|---|
DigiKey Part Number | 1768-CT4458-30-ND |
Manufacturer | |
Manufacturer Product Number | CT4458-30 |
Description | SMA ATTENUATOR, M-F, 50OHM, 30DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cal Test Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870141 | Molex | 7 | 900-0732870141-ND | 48,57000 € | Parametric Equivalent |
| 2082-6044-30 | Amphenol XMA | 0 | 5984-2082-6044-30-ND | 89,77400 € | Parametric Equivalent |
| 2082-6044-30-CRYO | Amphenol XMA | 12 | 5984-2082-6044-30-CRYO-ND | 117,18000 € | Parametric Equivalent |
| 2082-6195-30 | Amphenol XMA | 0 | 5984-2082-6195-30-ND | 206,51000 € | Parametric Equivalent |
| 2082-6244-30-CRYO | Amphenol XMA | 5 | 5984-2082-6244-30-CRYO-ND | 138,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 89,00010 € |








