Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4458-20 | |
|---|---|
DigiKey Part Number | 1768-CT4458-20-ND |
Manufacturer | |
Manufacturer Product Number | CT4458-20 |
Description | SMA ATTENUATOR, M-F, 50OHM, 20DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cal Test Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870131 | Molex | 18 | 900-0732870131-ND | 48,96000 € | Parametric Equivalent |
| 2082-6043-20 | Amphenol XMA | 16 | 5984-2082-6043-20-ND | 89,04000 € | Parametric Equivalent |
| 2082-6043-20-CRYO | Amphenol XMA | 3 | 5984-2082-6043-20-CRYO-ND | 118,12000 € | Parametric Equivalent |
| 2082-6143-20 | Amphenol XMA | 0 | 5984-2082-6143-20-ND | 68,07700 € | Parametric Equivalent |
| 2082-6194-20 | Amphenol XMA | 0 | 5984-2082-6194-20-ND | 208,16200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,39000 € | 75,39 € |
| Unit Price without VAT: | 75,39000 € |
|---|---|
| Unit Price with VAT: | 89,71410 € |





