Cable Assembly Coaxial SMA to N-Type RG-142B 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4443-100

DigiKey Part Number
1768-CT4443-100-ND
Manufacturer
Manufacturer Product Number
CT4443-100
Description
COAX CBL SMA TO N-TYPE 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142B 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cal Test Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-142B
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
N-Type Plug
Operating Temperature
-45°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,99000 €67,99 €
Manufacturers Standard Package
Unit Price without VAT:67,99000 €
Unit Price with VAT:80,90810 €