10 A Insulated Alligator, Medium Test Clip 0.276" (7.00mm) 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4441

DigiKey Part Number
1768-CT4441-ND
Manufacturer
Manufacturer Product Number
CT4441
Description
GATOR CLIP INSULATED 10A
Customer Reference
Detailed Description
10 A Insulated Alligator, Medium Test Clip 0.276" (7.00mm) 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
300V
Manufacturer
Cal Test Electronics
Current Rating (Amps)
10 A
Series
Insulation
Insulated
Packaging
Bag
Color
Black, Red
Part Status
Obsolete
Length
3.228" (82.00mm)
Type
Alligator, Medium
Quantity
1 Pair
Jaw Opening
0.276" (7.00mm)
Ratings
CAT II 300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.