
CT4439 | |
|---|---|
DigiKey Part Number | 1768-CT4439-ND |
Manufacturer | |
Manufacturer Product Number | CT4439 |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Medium Test Clip 0.335" (8.50mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10 A |
Manufacturer Cal Test Electronics | Insulation Insulated |
Series | Color Black, Red |
Packaging Bag | Length 3.169" (80.50mm) |
Part Status Active | Termination For Use on 0.080" (2.00mm) OD Probe Tips |
Type Alligator, Medium | Quantity 1 Pair |
Jaw Opening 0.335" (8.50mm) | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
Voltage - Rated 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |


