Red Banana Jack Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4401-2

DigiKey Part Number
1768-CT4401-2-ND
Manufacturer
Manufacturer Product Number
CT4401-2
Description
HOOKCLIP RED 4MM SHTH BANA JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Banana Jack Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
0.236" (6.00mm)
Features
Plunger Style
Length
7.008" (178.00mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,07000 €18,07 €
Manufacturers Standard Package
Unit Price without VAT:18,07000 €
Unit Price with VAT:21,50330 €