Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-06-5 | |
|---|---|
DigiKey Part Number | 1768-CT4397-06-5-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-06-5 |
Description | 4MM SHEATHED JACK, 1.9X21MM LONG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Green |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2228-5 | Cal Test Electronics | 867 | BKCT2228-5-ND | 1,20000 € | Parametric Equivalent |
| CT2244-5 | Cal Test Electronics | 41 | BKCT2244-5-ND | 1,71000 € | Parametric Equivalent |
| CT2245-5 | Cal Test Electronics | 1 | BKCT2245-5-ND | 1,93000 € | Parametric Equivalent |
| CT2912-5 | Cal Test Electronics | 30 | BKCT2912-5-ND | 1,71000 € | Parametric Equivalent |
| CT3150-5 | Cal Test Electronics | 5 | BKCT3150-5-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88480 € | 94,24 € |
| Unit Price without VAT: | 1,88480 € |
|---|---|
| Unit Price with VAT: | 2,24291 € |







