Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT4397-06-1 | |
|---|---|
DigiKey Part Number | 1768-CT4397-06-1-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-06-1 |
Description | CONN BANANA JACK SOLDER BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Brown |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Solder |
Series | Insulation Mating End Insulated |
Packaging Box | Color Brown |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2240-1 | Cal Test Electronics | 14 | CT2240-1-ND | 1,92000 € | Parametric Equivalent |
| CT2244-1 | Cal Test Electronics | 58 | CT2244-1-ND | 1,70000 € | Parametric Equivalent |
| CT2912-1 | Cal Test Electronics | 78 | CT2912-1-ND | 1,85000 € | Parametric Equivalent |
| CT3150-1 | Cal Test Electronics | 45 | CT3150-1-ND | 2,08000 € | Parametric Equivalent |
| CT4397-03-1 | Cal Test Electronics | 0 | 1768-CT4397-03-1-ND | 1,86980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,86980 € | 93,49 € |
| Unit Price without VAT: | 1,86980 € |
|---|---|
| Unit Price with VAT: | 2,22506 € |





