Parametric Equivalent

CT4397-02-8 | |
|---|---|
DigiKey Part Number | 1768-CT4397-02-8-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-02-8 |
Description | CONN BANANA JACK QC GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Gray |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Quick Connect |
Series | Insulation Mating End Insulated |
Packaging Box | Color Gray |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2911-8 | Cal Test Electronics | 56 | CT2911-8-ND | 2,17000 € | Parametric Equivalent |
| CT2915-8 | Cal Test Electronics | 14 | CT2915-8-ND | 2,58000 € | Parametric Equivalent |
| CT4397-08-8 | Cal Test Electronics | 0 | 1768-CT4397-08-8-ND | 2,37980 € | Parametric Equivalent |
| FCR73575A | CLIFF Electronic Components Ltd | 52 | 4654-FCR73575A-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,37980 € | 118,99 € |
| Unit Price without VAT: | 2,37980 € |
|---|---|
| Unit Price with VAT: | 2,83196 € |




