Parametric Equivalent

CT4397-02-7 | |
|---|---|
DigiKey Part Number | 1768-CT4397-02-7-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-02-7 |
Description | CONN BANANA JACK QC PURPLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect Violet |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Quick Connect |
Series | Insulation Mating End Insulated |
Packaging Box | Color Violet |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4397-08-7 | Cal Test Electronics | 0 | 1768-CT4397-08-7-ND | 2,39876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39876 € | 1.199,38 € |
| Unit Price without VAT: | 2,39876 € |
|---|---|
| Unit Price with VAT: | 2,85452 € |

