
CT4379 | |
|---|---|
DigiKey Part Number | 1768-CT4379-ND |
Manufacturer | |
Manufacturer Product Number | CT4379 |
Description | CAT IV SAFETY HOOK CLIP B&R PAI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black, Red Banana Jack Features Spring Loaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Spring Loaded | |
Length | 5.433" (138.00mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Black, Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,29000 € | 72,29 € |
| Unit Price without VAT: | 72,29000 € |
|---|---|
| Unit Price with VAT: | 86,02510 € |

