
CT4299-0 | |
|---|---|
DigiKey Part Number | 1768-CT4299-0-ND |
Manufacturer | |
Manufacturer Product Number | CT4299-0 |
Description | FUSED PROBE, 500 MA WITH LOCKING |
Customer Reference | |
Detailed Description | 500 mA Notched Tip, 0.080" (2.03mm) Dia Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Notched Tip, 0.080" (2.03mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 1000V | |
Ratings | CAT II 1000V, CAT III 1000V, CAT IV 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 500 mA | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | -0°C ~ 60°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 5 | 18,43000 € | 92,15 € |
| 10 | 18,06600 € | 180,66 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |

