
CT4231-NI-0 | |
|---|---|
DigiKey Part Number | 1768-CT4231-NI-0-ND |
Manufacturer | |
Manufacturer Product Number | CT4231-NI-0 |
Description | 4MM SHEATHED BINDING POST, BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
Category | Plating - Body Nickel |
Manufacturer Cal Test Electronics | Color Black |
Series | Cross Hole Diameter 0.090" (2.29mm) |
Packaging Bag | Head Size 0.570" OD (14.48mm) |
Part Status Active | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Type Standard | Nut Material Brass |
Head Style Knurled | Nut Plating Nickel |
Termination Threaded and Turret | Panel Thickness 0.354" (9.00mm) |
Termination Thread M4 | Voltage Rating 100V |
Current Rating (Amps) 36 A | Base Product Number |
Material - Body Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |





