
CT4211-8 | |
|---|---|
DigiKey Part Number | 1768-CT4211-8-ND |
Manufacturer | |
Manufacturer Product Number | CT4211-8 |
Description | SPRUNG HOOK, 2.5 MM, GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spring Hook Gray |
Category | Tip Type Spring Hook |
Manufacturer Cal Test Electronics | Connection Type Banana, Female Socket (Jack) |
Series | Length - Tip 0.098" (2.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Quantity 1 Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 4,80200 € | 72,03 € |
| Unit Price without VAT: | 4,80200 € |
|---|---|
| Unit Price with VAT: | 5,71438 € |

