
CT4208-10-8 | |
|---|---|
DigiKey Part Number | 1768-CT4208-10-8-ND |
Manufacturer | |
Manufacturer Product Number | CT4208-10-8 |
Description | TEST LEAD GRND LEAD W/GATOR CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | To DMM Test Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | - | |
Configuration | - | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,32533 € | 94,88 € |
| Unit Price without VAT: | 6,32533 € |
|---|---|
| Unit Price with VAT: | 7,52714 € |

