CT4098-120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 0
Unit Price: 35,69500 €
Datasheet
Image for CT4098-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4098-120

DigiKey Part Number
1768-CT4098-120-ND
Manufacturer
Manufacturer Product Number
CT4098-120
Description
COAX CBL BNC TO BNC 3.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 47.2" (1.2m) 3.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cal Test Electronics
Length
47.2" (1.2m) 3.9'
Packaging
Bulk
Cable Type
RG-223
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
0°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4098-150Cal Test Electronics01768-CT4098-150-ND35,69500 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes