
CT3945 | |
|---|---|
DigiKey Part Number | BKCT3945-ND |
Manufacturer | |
Manufacturer Product Number | CT3945 |
Description | SPADE LUG, 3900 SERIES, B/R PAIR |
Customer Reference | |
Detailed Description | 5 A Spade Terminal Black and Red |
Datasheet | Datasheet |
Category | Color Black and Red |
Manufacturer Cal Test Electronics | Voltage Rating 33VAC, 70VDC |
Series | Quantity 1 Pair |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Obsolete | Material - Tip Brass, Nickel Plated |
Tip Type Spade Terminal | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Connection Type Banana Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3945B | Cal Test Electronics | 9 | 1768-CT3945B-ND | 11,91000 € | Direct |


